Vishay LTST-C170TBKT-5A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C170TBKT-5A to view detailed technical specifications.
No datasheet is available for this part.