Vishay LTST-C17FB1WT technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 0.8mm |
| Length | 2.4mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C17FB1WT to view detailed technical specifications.
No datasheet is available for this part.