
The LTST-C190KEKT is a surface mount red LED with a luminous intensity of 54mcd and a viewing angle of 130°. It is packaged in a 0603 case and is lead free. The LED has a wavelength of 632nm and a lens style of flat. It is available on tape and reel for surface mount applications.
Vishay LTST-C190KEKT technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 632nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C190KEKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.