
The LTST-C190KYKT is a surface mount LED from Vishay with a luminous intensity of 99mcd and a viewing angle of 130°. It has a package quantity of 1 and is packaged in cut tape. The LED is lead free and RoHS compliant. It has a case code of 0603 in both imperial and metric measurements, and a package/case of 0603. The LED is 1.6mm in length, 0.8mm in width, and 0.8mm in height.
Vishay LTST-C190KYKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange, Yellow |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 99mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 598nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C190KYKT to view detailed technical specifications.
No datasheet is available for this part.