Vishay LTST-C191KAKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 621nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-C191KAKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.