Vishay LTST-C191UBKT technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 466nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-C191UBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.