Vishay LTST-C192KFKT technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 611nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C192KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.