Vishay LTST-C192YKT technical specifications.
| Package/Case | 0603 |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Luminous Intensity | 4.5mcd |
| Mount | Standard |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C192YKT to view detailed technical specifications.
No datasheet is available for this part.