
Triple-color (Blue, Green, Red) LED emitter in a surface-mount (SMD/SMT) package. Features diffused, colorless, rectangular lens with a 130° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, offering a luminous intensity of 180mcd. Encased in a 2.1mm x 1.6mm x 0.55mm footprint, this lead-free and RoHS compliant component is suitable for operation between -20°C and 80°C.
Vishay LTST-C19FD1WT technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C19FD1WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
