
RGB LED emitter, surface mount, 0606 package. Features three individual LEDs (blue, green, red) with a diffused, colorless, rectangular lens. Operates with a 20mA forward current, offering a 130° viewing angle and 104mcd luminous intensity. Encased in a 1.6mm x 1.6mm x 0.35mm footprint, this lead-free, RoHS compliant component is supplied on tape and reel.
Vishay LTST-C19HE1WT technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C19HE1WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
