Vishay LTST-C930AKT technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Orange |
| Forward Current | 10mA |
| Height | 2.4mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C930AKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.