
Surface mount chip LED emitter, featuring a single element with a diffused, colorless, circular lens. This uni-color device emits red-orange light with a peak wavelength of 602nm, delivering a luminous intensity of 1050mcd at a forward current of 30mA. The compact 1209 (3224 metric) package measures 3.2mm x 2.4mm x 2.4mm and operates within a temperature range of -55°C to 85°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay LTST-C930KAKT technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Red, Orange |
| Depth | 2.4mm |
| Forward Current | 30mA |
| Height | 2.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1050mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 602nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C930KAKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.