Vishay LTST-E670MBL30 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 295mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 468nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-E670MBL30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.