Vishay LTST-E683RGB technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 247.5mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-E683RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.