Vishay LTST-E683RGBW technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Height | 2mm |
| Length | 3.2mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 247.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-E683RGBW to view detailed technical specifications.
No datasheet is available for this part.