Vishay LTST-G683GEB technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Style | Diffused |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-G683GEB to view detailed technical specifications.
No datasheet is available for this part.