Vishay LTST-K563BGEW technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Forward Current | 30mA |
| Length | 5mm |
| Lens Style | Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-K563BGEW to view detailed technical specifications.
No datasheet is available for this part.