Vishay LTST-N683EGB technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-N683EGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.