Vishay LTST-N683GBEW technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Transparency | Diffused |
| Luminous Intensity | 267.5mcd |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-N683GBEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.