Vishay LTST-S115KGJRKT technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Length | 3.2mm |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S115KGJRKT to view detailed technical specifications.
No datasheet is available for this part.