
Surface mount LED emitter featuring a 0805 (2012 metric) package. Emits red and orange illumination with a clear, colorless, diffused, domed, rectangular lens. Operates with a 20mA forward current, 5V reverse voltage, and 100mW power dissipation. Offers a wide 130° viewing angle and 4mcd luminous intensity at a 630nm wavelength. Suitable for applications requiring lead-free and RoHS compliant components, with an operating temperature range of -55°C to 85°C.
Vishay LTST-S220EKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red, Orange |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 630nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S220EKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.