Vishay LTST-S220JAKT technical specifications.
| Package/Case | 0805 |
| Color | Red, Orange |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Size | 0.6mm |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 621nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S220JAKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.