Vishay LTST-S220JRKT technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Height | 0.6mm |
| Length | 2.1mm |
| Lens Style | Clear |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-S220JRKT to view detailed technical specifications.
No datasheet is available for this part.