Vishay LTST-S220UBKT technical specifications.
| Package/Case | 0805 |
| Color | Blue |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 466nm |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-S220UBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.