Vishay LTST-S270KAKT technical specifications.
| Package/Case | 0603 |
| Color | Red, Orange |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 621nm |
| Width | 1.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-S270KAKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
