Vishay LTST-S271KRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Length | 1.65mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S271KRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.