Vishay LTST-S320AKT technical specifications.
| Package/Case | 1208 |
| Color | Orange |
| Depth | 1mm |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 610nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-S320AKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.