Vishay LTST-S320JSKT technical specifications.
| Case Code (Imperial) | 1208 |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Size | 1mm |
| Lens Style | Flat, Clear |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 591nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-S320JSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.