Vishay LTST-S320KEKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 632nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-S320KEKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.