Vishay LTST-S321KFKT technical specifications.
| Package/Case | 1208 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S321KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.