Vishay LTST-S326KGJEKT technical specifications.
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S326KGJEKT to view detailed technical specifications.
No datasheet is available for this part.