Vishay LTST-T670TBKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 468nm |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-T670TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.