Vishay LTV-0701 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2000% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-0701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
