
Quad channel optoisolator featuring a 600% current transfer ratio and 50mA maximum collector current per channel. Designed for surface mount applications in an SOIC-16 package, this device offers 3750 Vrms isolation and a maximum collector-emitter voltage of 400mV. Operating across a temperature range of -55°C to 110°C, it supports DC input and has a maximum forward current of 20mA. This RoHS compliant component is supplied on tape and reel.
Vishay LTV-247 technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
