Vishay LTV-3150 technical specifications.
| Approvals | UR, IEC, EN |
| Package/Case | DIP |
| Fall Time | 50ns |
| Forward Current | 10mA |
| High Level Output Current | 800mA |
| Lead Free | Lead Free |
| Low Level Output Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
