
The LTV-3150S-TA1 is a surface mount optocoupler with a propagation delay of 400ns and a maximum power dissipation of 295mW. It operates over a temperature range of -40°C to 105°C and is available in a package quantity of 1000 units per reel. The device is RoHS compliant and approved for use in UR, IEC, and EN applications. The optocoupler has a forward current rating of 25mA and a high level output current of 800mA. It is suitable for use in a variety of applications including general purpose use.
Vishay LTV-3150S-TA1 technical specifications.
| Approvals | UR, IEC, EN |
| Package/Case | SMD/SMT |
| Fall Time | 500ns |
| Forward Current | 25mA |
| High Level Output Current | 800mA |
| Low Level Output Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-3150S-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.