
General purpose optocoupler featuring 3.75kV isolation voltage and a Darlington output configuration. This surface mount device offers a 300V collector-emitter voltage and 150mA maximum collector current. With a 50mA forward current and 1.2V collector-emitter saturation voltage, it operates across a -55°C to 100°C temperature range. The component is supplied on tape and reel, adhering to RoHS compliance.
Vishay LTV-352T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Fall Time | 100000ns |
| Forward Current | 50mA |
| Height | 2mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-352T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
