
General purpose optocoupler featuring 3.75kV isolation voltage and a 1:1 output current ratio. This surface mount device offers a maximum collector current of 50mA and a collector-emitter voltage of 80V, with a low saturation voltage of 200mV. Operating across a wide temperature range of -55°C to 110°C, it is packaged in a 4-SOP SMD/SMT case. The component is lead-free and RoHS compliant.
Vishay LTV-356T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Height | 2mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-356T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
