
General purpose optocoupler featuring 3.75kV isolation voltage. This single-channel device utilizes a DC input and transistor DC output, with a maximum output voltage of 80V. Designed with a 4-pin mini-flat package, it is also lead-free.
Vishay LTV-356T-B technical specifications.
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-356T-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
