
The LTV-356T-D optocoupler features a collector emitter saturation voltage of 200mV and a collector emitter voltage of 80V. It has a current transfer ratio of 600% and a forward current of 50mA. The device is designed for surface mount applications and has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C.
Vishay LTV-356T-D technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-356T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
