
General purpose optocoupler featuring 3.75kV isolation voltage and a 1:1 current transfer ratio (600%). Surface mountable in a 4-SOP package, this component offers a 35V collector-emitter breakdown voltage and a maximum collector current of 50mA. Operating across a wide temperature range of -55°C to 100°C, it supports DC input and is RoHS compliant.
Vishay LTV-357T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 2.4mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-357T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
