General purpose optocoupler featuring 5kV isolation voltage and a 1-channel transistor output with base connection. This component offers a 70V collector-emitter voltage (VCEO) and a maximum collector current of 50mA, with a current transfer ratio of 320%. Housed in a 6-pin PDIP package for through-hole mounting, it operates across a temperature range of -55°C to 100°C and has a forward current rating of 60mA.
Vishay LTV-702V technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Fall Time | 8000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-702V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.