Vishay LTV-814-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-814-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
