
Surface mount optocoupler featuring 5kV isolation voltage and a Darlington output stage. Delivers 80mA output current per channel with a 35V collector-emitter voltage. Achieves a high current transfer ratio of 7500% and operates with a 50mA forward current. Designed for AC input, this RoHS compliant component offers a maximum power dissipation of 200mW.
Vishay LTV-8141S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Height | 3.5mm |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-8141S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
