
Surface mount, single-channel optocoupler featuring AC input and Darlington DC output. Achieves 5kV isolation voltage with a maximum collector current of 80mA and a forward current of 50mA. Offers a high current transfer ratio of 7500% and a collector-emitter voltage of 35V. Operates within a temperature range of -30°C to 100°C, with a maximum power dissipation of 200mW. Packaged in tape and reel, this RoHS compliant component is lead-free.
Vishay LTV-8141S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-8141S-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
