General purpose optocoupler featuring 5kV isolation voltage and a transistor output. This component offers a maximum collector current of 80mA and a maximum input current of 150mA, with a current transfer ratio of 80%. It operates with AC input and provides a maximum output voltage of 35V. Housed in a 4-pin DIP package for through-hole mounting, it has a collector-emitter saturation voltage of 200mV and a fall time of 3µs. The device is lead-free, RoHS compliant, and operates within a temperature range of -30°C to 100°C.
Vishay LTV-814H technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Fall Time | 3us |
| Height | 3.5mm |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 320mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-814H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
