Single-channel AC input optocoupler with transistor DC output, featuring a 5kV isolation voltage and 35V collector-emitter voltage. This surface-mount device offers a maximum collector current of 80mA and a current transfer ratio of 80%. Operating within a temperature range of -30°C to 100°C, it has a maximum power dissipation of 320mW and a low collector-emitter saturation voltage of 200mV. Packaged in Tape and Reel for automated assembly.
Vishay LTV-814HS-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Fall Time | 18000ns |
| Forward Current | 100mA |
| Input Type | AC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-814HS-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.