
General purpose optocoupler featuring 5kV isolation voltage and a transistor output. This component offers a 320% current transfer ratio, 80V collector-emitter voltage, and a maximum collector current of 50mA. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of -30°C to 110°C and boasts a low 200mV collector-emitter saturation voltage. Lead-free and RoHS compliant, this single-channel optocoupler is ideal for signal isolation applications.
Vishay LTV-816 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 320% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
