
Vishay LTV-816S-TA1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-816S-TA1-A to view detailed technical specifications.
No datasheet is available for this part.
