Vishay LTV-816S-TA1-B technical specifications.
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-816S-TA1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
